The TDK B39391R972H110 is a surface mount resonator with a frequency of 390MHz and a frequency stability of 50ppm. It has a package quantity of 9000 units and is packaged in tape and reel. The resonator has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TDK B39391R972H110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39391R972H110 technical specifications.
| Capacitance | 3.9pF |
| Package/Case | SMD/SMT |
| Frequency | 390MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Impedance | 50R |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | R972 |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39391R972H110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.