SAW Filter IF 398MHz 4dB 50Ohm SMD 8 Pin QCC8C
TDK B39401-B5002-U310 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | B5002 |
| Height | 1.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.