
The TDK B39401R709U310 is a surface mount resonator with a capacitance of 3.7pF and an impedance of 50R. It operates at a frequency of 403.55MHz and is designed for use in lead-free applications. The device is packaged in a SMD/SMT package with dimensions of 5mm in length and 5mm in width, and is available in a cut tape packaging format. The resonator has a maximum operating temperature of 85°C and a minimum operating temperature of -45°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B39401R709U310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.7pF |
| Package/Case | SMD/SMT |
| Frequency | 403.55MHz |
| Height | 0.197inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | B39401 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B39401R709U310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
