Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B39401R724U310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 403.966MHz |
| Height | 0.053inch |
| Impedance | 50R |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | B39401 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39401R724U310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.