
SAW Resonator 403.55MHz 6-Pin SMT
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 0.039inch |
| Length | 0.118inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39401 |
| Width | 0.118inch |
| RoHS | Compliant |