
403.55MHz SAW Resonator 50 Ohm -45°C ~ 125°C Surface Mount
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.5pF |
| Package/Case | SMD/SMT |
| Frequency | 403.55MHz |
| Height | 0.039inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | B39401 |
| Width | 0.118inch |
| RoHS | Compliant |