
The B39421R2702U310 is a surface mount resonator from TDK with a frequency of 418.05MHz and an impedance of 50R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -45°C. The resonator is packaged in a tape and reel format with 3000 units per package. It is lead free and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B39421R2702U310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 418.05MHz |
| Height | 0.053inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | B39421 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39421R2702U310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.