TDK B39431-B3550-U310 technical specifications.
| Bandwidth | 730kHz |
| Frequency | 433.92MHz |
| Height | 1.35mm |
| Impedance | 50R |
| Insertion Loss | 2dB |
| Lead Free | Lead Free |
| Min Frequency | 433.92Hz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 433.96MHz |
| Series | B3550 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431-B3550-U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
