TDK B39431-B3567-U310 technical specifications.
| Lead Free | Lead Free |
| Load Impedance | 50R |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431-B3567-U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.