
This SAW filter from TDK has a bandwidth of 10MHz and operates at a frequency of 425MHz. It is packaged in SMD/SMT form and has a maximum operating temperature of 85°C. The filter is available in quantities of 3000 and is packaged in tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B39431-B3676-U310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 10MHz |
| Package/Case | SMD/SMT |
| Frequency | 425MHz |
| Height | 0.053inch |
| Insertion Loss | 2.5dB |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B39431-B3676-U310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.