
This is a surface mount filter with a frequency of 433.92MHz and an impedance of 50R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is packaged in a tape and reel format with 3000 units per package.
TDK B39431B3580Z810 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 433.92MHz |
| Height | 1.5mm |
| Impedance | 50R |
| Insertion Loss | 3.8dB |
| Length | 3.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431B3580Z810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
