The EMI filter operates within a temperature range of -40°C to 95°C and has a bandwidth of 120kHz. It features an impedance of 50R and a self resonant frequency of 433.92MHz. The filter is designed for surface mount applications and is packaged in tape and reel format.
TDK B39431B3750U310 technical specifications.
| Bandwidth | 120kHz |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 433.92MHz |
| Height | 0.053inch |
| Impedance | 50R |
| Insertion Loss | 2dB |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Impedance | 50R |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 433.92MHz |
| Series | B3750 |
| Termination | SMD/SMT |
| Voltage Rating | 6V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431B3750U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.