
Surface mount SAW resonator operating at 433.92MHz with 50ppm frequency stability. Features a 50 Ohm impedance and a wide operating temperature range from -40°C to 125°C. Packaged in SMD/SMT with dimensions of 0.197 inches (length) x 0.138 inches (width) x 0.057 inches (height). Supplied on tape and reel with 3000 units per package.
Sign in to ask questions about the TDK B39431R0820H210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39431R0820H210 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 433.92MHz |
| Frequency Stability | 50ppm |
| Height | 0.057inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Lead Length | 1.2mm |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 433.92MHz |
| Series | B39431 |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431R0820H210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
