
The B39431R0880H210 is a 22R SMD/SMT resonator from TDK with a frequency of 433.92MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 125°C and is available in quantities of 3000 per reel. The resonator is designed for surface mount applications and has a lead length of 1.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B39431R0880H210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 433.92MHz |
| Frequency Stability | 50ppm |
| Lead Length | 1.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| Self Resonant Frequency | 434MHz |
| Series | B39 |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431R0880H210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
