
SMD/SMT resonator operating at 433.92MHz with a frequency tolerance of 100ppm. Features a 50-ohm impedance, 1.3dB insertion loss, and a maximum operating temperature of 125°C. Designed for general frequency control applications, this component is supplied on tape and reel in quantities of 9000.
Sign in to ask questions about the TDK B39431R0960H110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39431R0960H110 technical specifications.
| Frequency | 433.92MHz |
| Frequency Tolerance | 100ppm |
| Insertion Loss | 1.3dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431R0960H110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.