
1-Port Saw Resonator, 433.92MHz Nom, ROHS COMPLIANT, SMD, DCC6G, 6 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Frequency | 433.92MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |