
The B39431R1920A310 is a 433.92MHz SAW resonator from TDK, suitable for operating temperatures between -45°C and 125°C. It is available in a 6-pin SMD package and is compliant with RoHS regulations. The resonator is packaged in tape and reel quantities of 9000 units.
Checking distributor stock and pricing after the page loads.
| Frequency | 433.92MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |