This SMD resonator from TDK has a frequency of 434.42MHz and an impedance of 50R. It is designed for surface mount applications and has a height of 0.053inch and a length of 0.197inch. The device is lead free and is packaged in tape and reel format. It operates over a temperature range of -45°C to 85°C.
Sign in to ask questions about the TDK B39431R723U310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39431R723U310 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 434.42MHz |
| Height | 0.053inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | B39431 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431R723U310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.