
The B39431R727U310 resonator operates at a frequency of 433.92MHz with a stability of 50ppm. It features a lead length of 1.2mm and is designed to function within an operating temperature range of -45°C to 120°C. This resonator is available in quantities of 3000 and is packaged in tape and reel format. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B39431R727U310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 433.92MHz |
| Frequency Stability | 50ppm |
| Lead Length | 1.2mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B39 |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431R727U310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
