
The B39431R732U310 is a surface mount resonator with a frequency of 433.96MHz and an impedance of 50 ohms. It operates over a temperature range of -45°C to 125°C. The resonator is packaged in a SMD/SMT package and is available in quantities of 3000 per reel. It is suitable for use in a variety of applications requiring precise frequency control.
Sign in to ask questions about the TDK B39431R732U310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39431R732U310 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 433.96MHz |
| Height | 0.053inch |
| Impedance | 50R |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | B39431 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431R732U310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.