
This SAW resonator from TDK operates at 433.81MHz with an impedance of 50 ohms. It is designed for surface mount applications and has a maximum operating temperature of 120°C and a minimum operating temperature of -45°C. The device is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B39431R770U310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 433.81MHz |
| Height | 0.053inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39431 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431R770U310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
