The B39431R856H210 is a surface mount resonator from TDK, operating over a temperature range of -40°C to 125°C. It measures 0.057inch in height, 0.197inch in length, and 0.138inch in width. This resonator is available in a package quantity of 3000 units per reel, packaged in tape and reel format. It operates at a frequency of 434.15MHz.
Sign in to ask questions about the TDK B39431R856H210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39431R856H210 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 434.15MHz |
| Height | 0.057inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | B39431 |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431R856H210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.