Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B39431R860H210
Datasheet
TDK
B39431R860H210
Volume Production
Resonator Surface Mount
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Resonators
Resonator Surface Mount
Package
SMD/SMT
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMD/SMT
Height
0.057inch
Length
0.197inch
Mount
Surface Mount
Packaging
Tape and Reel
Series
B39431
Width
0.138inch
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account