This SMD/SMT resonator from TDK operates at 433.92MHz with an impedance of 50R. It features a surface mount package and is designed to withstand temperatures between -40°C and 125°C. The resonator is lead free and available in quantities of 9000 per reel.
Sign in to ask questions about the TDK B39431R900U410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39431R900U410 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 433.92MHz |
| Height | 0.043inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 433.92MHz |
| Series | B39431 |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431R900U410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
