This 433.42MHz resonator features a capacitance of 2.4pF and an impedance of 50R. It is designed for surface mount applications and operates within a temperature range of -40°C to 125°C. The resonator is packaged in a cut tape format with a single unit per package.
Sign in to ask questions about the TDK B39431R904U410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39431R904U410 technical specifications.
| Capacitance | 2.4pF |
| Package/Case | SMD/SMT |
| Frequency | 433.42MHz |
| Height | 0.043inch |
| Impedance | 50R |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | B39431 |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431R904U410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.