The B39431R950U410 is a surface mount resonator from TDK with a capacitance of 2.3pF and an impedance of 50R. It operates over a temperature range of -40°C to 125°C and is packaged in a single unit on a cut tape. The resonator has a frequency of 433.96MHz and measures 0.118inch in length and width, with a height of 0.043inch.
Sign in to ask questions about the TDK B39431R950U410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39431R950U410 technical specifications.
| Capacitance | 2.3pF |
| Package/Case | SMD/SMT |
| Frequency | 433.96MHz |
| Height | 0.043inch |
| Impedance | 50R |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | B39431 |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431R950U410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.