
This SAW resonator operates at a frequency of 433.92MHz and has an impedance of 50 ohms. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The device is packaged in a SMD/SMT package and is compliant with RoHS regulations. It is available in quantities of 9000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the TDK B39431R960H110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39431R960H110 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 433.92MHz |
| Height | 0.039inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B39431 |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431R960H110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
