Sign in to ask questions about the TDK B39431R969H110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39431R969H110 technical specifications.
| Capacitance | 2pF |
| Package/Case | SMD/SMT |
| Frequency | 434.42MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Impedance | 50R |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R969 |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431R969H110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.