1-PORT SAW RESONATOR, 433.92MHz, ROHS COMPLIANT, DCC6E, SMD, 6 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency Stability | 50ppm |
| Height | 0.057inch |
| Impedance | 50R |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39431 |
| Width | 0.138inch |
| RoHS | Compliant |