
This SAW resonator has a capacitance of 2.3pF and an impedance of 50R. It operates over a temperature range of -45°C to 125°C and is packaged in a surface mount SMD/SMT configuration. The device is lead-free and RoHS compliant, and is available on a tape and reel in a quantity of one. It measures 0.118inch in length and width, and 0.043inch in height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.3pF |
| Package/Case | SMD/SMT |
| Frequency | 433.92MHz |
| Height | 0.043inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39431 |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Compliant |
