SAW Resonator 433.92MHz ±58ppm (Tol) FUND 28Ohm Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 0.057inch |
| Length | 0.197inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39431 |
| Width | 0.138inch |
| RoHS | Compliant |