TDK B39431R992H110 technical specifications.
| Capacitance | 2.4pF |
| Package/Case | SMD/SMT |
| Frequency | 433.94MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Impedance | 50R |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R992 |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431R992H110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.