
SAW Filter, 1 Function(s), 44MHz,
TDK B39440-X6941-N201 technical specifications.
| Bandwidth | 5.6MHz |
| Package/Case | SIP |
| Frequency | 44MHz |
| Height | 0.094inch |
| Impedance | 50R |
| Insertion Loss | 20dB |
| Lead Free | Lead Free |
| Length | 0.539inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | X6941 |
| Termination | Radial |
| Voltage Rating | 5V |
| Width | 0.189inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
