TDK B39441-B4841-U310 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 440MHz |
| Height | 0.053inch |
| Insertion Loss | 4.6dB |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39441-B4841-U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
