SAW Filter, 1 Function(s), 436.8MHz, 8 Pin(s), Ceramic, SMD, 8 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Height | 1.35 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |