TDK B39458-M3568-M201 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for TDK B39458-M3568-M201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.