SAW-Video/Sound Filter, 1 Function(s), 45.75MHz,
TDK B39458-M3954-N201 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.