TDK B39461-B3578-U310 technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | B3578 |
| Height | 1.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39461-B3578-U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.