SAW Filter Low Loss 643.7375MHz 3dB 50Ohm SMD 8 Pin QCC8C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Min Operating Temperature | 0 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | B5027 |
| Height | 1.35 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |