This 480MHz SAW filter features a load impedance of 50R and operates within the temperature range of -25°C to 85°C. It is designed for surface mount applications and is available in quantities of 3000 per reel. The filter is compliant with RoHS regulations and is suitable for use in signal filtering applications.
Checking distributor stock and pricing after the page loads.
| Frequency | 480MHz |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |