SAW Filter IF 479.5MHz 27MHz 25dB 50Ohm SMD 8 Pin QCC8C
Checking distributor stock and pricing after the page loads.
| Frequency | 479.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |