
SAW Filter, 1 Function(s), 499.25MHz, 10 Pin(s), Ceramic,
TDK B39501-B3688-H310 technical specifications.
| Frequency | 499.25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
