SAW Filter RF 710MHz 3dB 50Ohm SMD 5Pin QCS5P Automotive
TDK B39711B4334P810 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Height | 0.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39711B4334P810 to view detailed technical specifications.
No datasheet is available for this part.