TDK B39781B5199U410 technical specifications.
| Contact Plating | Gold |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39781B5199U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.