SAW Filter, 1 Function(s), 72.54MHz, 10 Pin(s), Ceramic, ROHS COMPLIANT, SMD, QCC10C, 10 PIN
Checking distributor stock and pricing after the page loads.
TDK B39800-X3402-U910 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -10 |
| Width | 5.3 |
| Length | 11.4 |
| Number of Functions | 1 |
| Manufacturer Series | X3402 |
| Height | 1.35 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.