
The TDK B39801R2712U310 is a surface mount resonator with a frequency of 804.5MHz and impedance of 50 ohms. It operates over a temperature range of -45°C to 125°C and is packaged in a tape and reel format with 3000 units per reel. This resonator is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the TDK B39801R2712U310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39801R2712U310 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 804.5MHz |
| Height | 0.053inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 0V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39801 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39801R2712U310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
