This SAW filter operates at a frequency of 836.5MHz with a load impedance of 50 ohms. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The filter is not radiation hardened and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 9000 units.
TDK B39841-B9003-E910 technical specifications.
| Frequency | 836.5MHz |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.