SAW Filter, 1 Function(s), 836.5MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, QCS5P, SMD, 5 PIN
Checking distributor stock and pricing after the page loads.
| Height | 0.4mm |
| Insertion Loss | 2.6dB |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |