TDK B39861-B4114-U410 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SMD/SMT |
| Filter Type | BANDPASS |
| Frequency | 897.5MHz |
| Height | 0.043inch |
| Insertion Loss | 2.6dB |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39861-B4114-U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.