
SAW Filter Low Loss 869MHz 6dB 50Ohm SMD 6 Pin DCC6C
Checking distributor stock and pricing after the page loads.
| Height | 1.1mm |
| Insertion Loss | 6dB |
| Length | 3mm |
| Load Impedance | 50R |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |